Rope Pull Switches
Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They a...
Showing 1-13 of 13 products
Allen Bradley Guardmaster
Rope Pull Switch
Straight
3 NC/1 NO
Rope Tension
IP67
-
440E
24V dc
600V ac
-
Yes
-25°C
Yes
80°C
204mm
IEC, ISO, EN
Die Cast Zinc
40mm
56mm
No
M20
1000000Operations
Allen Bradley Guardmaster
Rope Pull Switch
Straight
2 NO/2 NC
Rope Tension
IP67
-
440E
24V dc
600V ac
-
Yes
-25°C
Yes
80°C
204mm
IEC, EN, ISO
Die Cast Zinc
40mm
56mm
No
M20
1000000Operations
Siemens
Rope Pull Switch
Straight
2 NC
-
IP65
-
3SE7
-
400V ac
6A
Yes
-25°C
-
70°C
164.5mm
No
Aluminium Alloy
52mm
57.5mm
No
M20 x 1.5
106Cycles
Siemens
Rope Pull Switch
Straight
-
-
IP65
-
3SE7
24V dc
400V ac
6A
Yes
-25°C
-
70°C
164.5mm
No
Aluminium Alloy
52mm
57.5mm
No
M20 x 1.5
106Cycles
Omron
Rope Pull Switch
Any Position
3 NC
Rope Tension
IP67
3
ER
24V dc
120V
2.5A
Yes
-25°C
Yes
80°C
188mm
BS5304, IEC947-5-1, EN418, IEC947-5-5, UL508
Die Cast Aluminium
57mm
74mm
No
M20 x 3
1000000Operations
ABB
Grab Wire Switch
-
4 NO/4 NC
LED
-
2
LineStrong3DZ
-
-
-
-
-
Yes
-
250m
RoHS
316 Stainless Steel
361mm
143mm
No
M3 x 20
-
ABB
Grab Wire Switch
Left Side
2 NO/4 NC
LED
-
-
LineStrong3L
-
-
-
-
-
Yes
-
125m
CE, TÜV
Die Cast
240mm
143mm
No
M3 x 20
-
ABB
Grab Wire Switch
Left Side
2 NO/4 NC
LED
-
-
LineStrong3LZ
-
-
-
-
-
Yes
-
125m
CE
316 Stainless Steel
240mm
143mm
No
M3 x 20
-
ABB
Grab Wire Switch
Right Side
2 NO/4 NC
LED
-
-
LineStrong3R
-
-
-
-
-
Yes
-
125m
RoHS
Die Cast
240mm
143mm
No
M3 x 20
-
ABB
Grab Wire Switch
Right Side
2 NO/4 NC
LED
-
-
LineStrong3RZ
24V dc
-
-
-
-
Yes
-
125m
TÜV, CE
316 Stainless Steel
240mm
143mm
No
M3 x 20
-
Allen Bradley Guardmaster
Cable Switch
Straight
3 NC/1 NO
Rope Tension
IP66
1
440E
24V dc
600V ac
4A ac
Yes
-25°C
Yes
80°C
209.5mm
ISO, EN, IEC
Die Cast
62mm
85mm
No
M20
-
Omron
Rope Pull Switch
Any Position
3 NC/1 NO
LED
IP67
3
ER6022
24V dc
240V ac
6A
Yes
-25°C
Yes
80°C
239mm
BS5304, EN418, IEC947-5-1, CE marked, C-UL, UL508, IEC947-5-5, UL
Die Cast Aluminium
54mm
86mm
No
3 x M20
-