I/P & E/P Converters

I/P and E/P converters are a type of pneumatic fitting that can change pneumatic pressures in response to varying electrical current and voltage input signals. These converters can be mounted in control rooms or in the field. Some devices come with mounting brackets and connector plugs and can be sensitive to low pressures. An I/P converter works with current and an E/P converter works wit...

Showing 1-2 of 2 products

Filter

Sort

Filter

Sort

EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 3 bar
RS Stock No.776-979BrandEMERSON ? AVENTICSManufacturers Part No.R414003365

407.764 OMR

407.764 OMR Each (ex VAT)

Add to basket
EMERSON ? AVENTICS
Pressure Regulator
4 to 20 mA
120L/min
M12
Metric
60mm
0.5bar
3bar
1bar
IP65
-
50°C
76mm
CE
CE
30mm
EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
RS Stock No.776-981BrandEMERSON ? AVENTICSManufacturers Part No.R414003879

407.764 OMR

407.764 OMR Each (ex VAT)

Add to basket
EMERSON ? AVENTICS
Pressure Regulator
0 to 10 V
120L/min
M12
Metric
60mm
0.5bar
3bar
1bar
IP65
-
50°C
76mm
CE
CE
30mm