Instrumentation Amplifiers

Instrumentation amplifiers (sometimes shortened to In-Amps) are a type of precision gain block used in electronic and measurement test equipment. Instrumentation amplifiers act as a differential amplifier; a type of electronic amplifier that amplifies the voltage difference between two inputs but suppresses any voltage signals that are common to the two inputs. RS offer a range of instrumentati...

Showing 1-14 of 14 products

Filter

Sort

Filter

Sort

4.759 OMR

2.379 OMR Each (In a Pack of 2) (ex VAT)

Add to basket
Microchip
Dual
VQFN
Surface Mount
3.3 V
43
-
No
110mV
-
-
-
-
124Hz
-
-
-
-
-
HV56020-V/KXX Microchip, Instrumentation Amplifier, 110mV Offset 124Hz, 3.3 V, 43-Pin VQFN
RS Stock No.: 251-6963Brand: MicrochipManufacturers Part No.: HV56020-V/KXX

475.976 OMR

1.831 OMR Each (In a Tray of 260) (ex VAT)

Add to basket
Microchip
Dual
VQFN
Surface Mount
3.3 V
43
-
No
110mV
-
-
-
-
124Hz
-
-
-
-
-
HV56022-V/KNX Microchip, Instrumentation Amplifier, 110mV Offset 124Hz, 3.3 V, 20-Pin VQFN
RS Stock No.: 251-6965Brand: MicrochipManufacturers Part No.: HV56022-V/KNX

81.457 OMR

0.895 OMR Each (In a Tube of 91) (ex VAT)

Add to basket
Microchip
Dual
VQFN
Surface Mount
3.3 V
20
-
No
110mV
-
-
-
-
124Hz
-
-
-
-
-

5.861 OMR

1.172 OMR Each (In a Pack of 5) (ex VAT)

Add to basket
Microchip
Dual
VQFN
Surface Mount
3.3 V
20
-
No
110mV
-
-
-
-
124Hz
-
-
-
-
-

7.075 OMR

1.415 OMR Each (In a Pack of 5) (ex VAT)

Add to basket
Microchip
Single
MSOP
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Output
85µV
-40 °C
+125 °C
1kΩ
89dB
500kHz
-
3mm
0.95mm
3mm
3 x 3 x 0.95mm

1.883 OMR

0.941 OMR Each (In a Pack of 2) (ex VAT)

Add to basket
Microchip
Single
SOIC
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Input/Output
0.35V
-40 °C
+125 °C
-
88dB
35MHz
0.8 mA
3.9mm
1.25mm
4.9mm
4.9 x 3.9 x 1.25mm

7.075 OMR

1.415 OMR Each (In a Pack of 5) (ex VAT)

Add to basket
Microchip
Single
MSOP
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Output
17µV
-40 °C
+125 °C
1kΩ
112dB
35MHz
-
3mm
0.95mm
3mm
3 x 3 x 0.95mm
MCP6N11-100E/SN Microchip, Instrumentation Amplifier, 0.35V Offset 35MHz, R-RI/O, 1.8  5.5 V, 8-Pin SOIC
RS Stock No.: 146-0182Brand: MicrochipManufacturers Part No.: MCP6N11-100E/SN

73.342 OMR

0.733 OMR Each (In a Tube of 100) (ex VAT)

Add to basket
Microchip
Single
SOIC
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Input/Output
0.35V
-40 °C
+125 °C
-
88dB
35MHz
0.8 mA
3.9mm
1.25mm
4.9mm
4.9 x 3.9 x 1.25mm
MCP6N16-001E/MS Microchip, Instrumentation Amplifier, 85μV Offset 500kHz, R-RO, 1.8  5.5 V, 8-Pin MSOP
RS Stock No.: 146-0294Brand: MicrochipManufacturers Part No.: MCP6N16-001E/MS

107.992 OMR

1.079 OMR Each (In a Tube of 100) (ex VAT)

Add to basket
Microchip
Single
MSOP
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Output
85µV
-40 °C
+125 °C
1kΩ
89dB
500kHz
-
3mm
0.95mm
3mm
3 x 3 x 0.95mm

7.075 OMR

1.415 OMR Each (In a Pack of 5) (ex VAT)

Add to basket
Microchip
Single
MSOP
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Output
22µV
-40 °C
+125 °C
1kΩ
103dB
5MHz
-
3mm
0.95mm
3mm
3 x 3 x 0.95mm
MCP6N16-010E/MS Microchip, Instrumentation Amplifier, 22μV Offset 5MHz, R-RO, 1.8  5.5 V, 8-Pin MSOP
RS Stock No.: 165-4165Brand: MicrochipManufacturers Part No.: MCP6N16-010E/MS

107.992 OMR

1.079 OMR Each (In a Tube of 100) (ex VAT)

Add to basket
Microchip
Single
MSOP
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Output
22µV
-40 °C
+125 °C
1kΩ
103dB
5MHz
-
3mm
0.95mm
3mm
3 x 3 x 0.95mm
MCP6N16-100E/MS Microchip, Instrumentation Amplifier, 17μV Offset 35MHz, R-RO, 1.8  5.5 V, 8-Pin MSOP
RS Stock No.: 165-4166Brand: MicrochipManufacturers Part No.: MCP6N16-100E/MS

107.992 OMR

1.079 OMR Each (In a Tube of 100) (ex VAT)

Add to basket
Microchip
Single
MSOP
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Output
17µV
-40 °C
+125 °C
1kΩ
112dB
35MHz
-
3mm
0.95mm
3mm
3 x 3 x 0.95mm

1.883 OMR

0.941 OMR Each (In a Pack of 2) (ex VAT)

Add to basket
Microchip
Single
SOIC
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Input/Output
0.35V
-40 °C
+125 °C
-
70dB
500kHz
0.8 mA
3.9mm
1.25mm
4.9mm
4.9 x 3.9 x 1.25mm
MCP6N11-001E/SN Microchip, Instrumentation Amplifier, 0.35V Offset 500kHz, R-RI/O, 1.8  5.5 V, 8-Pin SOIC
RS Stock No.: 165-3495Brand: MicrochipManufacturers Part No.: MCP6N11-001E/SN

73.342 OMR

0.733 OMR Each (In a Tube of 100) (ex VAT)

Add to basket
Microchip
Single
SOIC
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Input/Output
0.35V
-40 °C
+125 °C
-
70dB
500kHz
0.8 mA
3.9mm
1.25mm
4.9mm
4.9 x 3.9 x 1.25mm