TDK-Lambda Switching Power Supply, LS25-24, 24V dc, 1.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 680-2708Brand: TDK-LambdaManufacturers Part No.: LS25-24Distrelec Article No.: 30030510
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

3.1in

Width

2in

Depth

1.1in

Efficiency

84%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

170g

Country of Origin

Malaysia

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

11.792 OMR

11.792 OMR Each (ex VAT)

12.382 OMR

12.382 OMR Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS25-24, 24V dc, 1.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

11.792 OMR

11.792 OMR Each (ex VAT)

12.382 OMR

12.382 OMR Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS25-24, 24V dc, 1.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

3.1in

Width

2in

Depth

1.1in

Efficiency

84%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

170g

Country of Origin

Malaysia

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda